
Adjustable positive linear voltage regulator, offering 250mA output current with a low dropout voltage of 150mV. Features 1.5% accuracy and a wide input voltage range from 1.8V to 12V, with an adjustable output voltage up to 5.5V. Operates across a temperature range of -40°C to 85°C, with a quiescent current of 400uA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is supplied in tubes.
Texas Instruments REG102UA-A technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 340mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
