The REG102UA-A/2K5G4 is a single-output linear voltage regulator with an adjustable output voltage range of 1.8V to 5.5V. It can supply a maximum output current of 250mA and has a dropout voltage of 150mV. The device is packaged in a SOP8 package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 400uA.
Texas Instruments REG102UA-A/2K5G4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reference Voltage | 1.26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG102UA-A/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.