The REG103FA-3 is a single linear voltage regulator with an output voltage of 3V and an output current of 500mA. It has a dropout voltage of 115mV and is packaged in a TO-263-6 surface mount package. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It is available in rail or tube packaging.
Texas Instruments REG103FA-3 technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 115mV |
| Lead Free | Contains Lead |
| Min Current Limit | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments REG103FA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.