
Low-noise, positive fixed output linear voltage regulator with a 3.3V output voltage and 500mA maximum output current. Features a low dropout voltage of 115mV and 2% accuracy. Operates from a 2.1V to 15V input voltage range and is available in a TO-263-5 package. This lead-free, RoHS compliant component offers a minimum current limit of 550mA and operates across a temperature range of -40°C to 85°C.
Texas Instruments REG103FA-3.3KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 115mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Min Current Limit | 550mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103FA-3.3KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
