The REG103FA-A is a single linear voltage regulator with a dropout voltage of 115mV and an output current of 500mA. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 85°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 1mA and is available in rail or tube packaging.
Texas Instruments REG103FA-A technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 115mV |
| Lead Free | Contains Lead |
| Min Current Limit | 550mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments REG103FA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.