
The REG103GA-3.3/2K5G4 is a 3.3V fixed linear voltage regulator with a dropout voltage of 115mV and an output current of 500mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-6 surface mount package. The device is RoHS compliant and has a quiescent current of 1mA. It is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Texas Instruments REG103GA-3.3/2K5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-6 |
| Dropout Voltage | 115mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-3.3/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
