
5V fixed output linear voltage regulator IC, delivering up to 500mA output current. Features a 2% accuracy and a wide input voltage range from 2.1V to 15V. Operates efficiently with a low quiescent current of 500µA and a maximum supply current of 1.3mA. Packaged in a SOT-223-6 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments REG103GA-5/2K5G4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103GA-5/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
