Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

REG103GA-5G4

Datasheet
5V 500mA LDO, 15V In, 160mV Dropout, SOT-223
Texas Instruments

REG103GA-5G4

5V 500mA LDO, 15V In, 160mV Dropout, SOT-223

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

500mA, 5V fixed output positive linear voltage regulator. Features 160mV dropout voltage at 500mA, 2% output voltage accuracy, and a 65dB PSRR. Operates from a 2.1V to 15V input voltage range with a maximum quiescent current of 1.3mA. Housed in a SOT-223 package, this lead-free component supports a -40°C to 85°C operating temperature range. Includes power good and enable functions.

PackageSOT-223
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments REG103GA-5G4 technical specifications.

General

Accuracy
2%
Package/Case
SOT-223
Dropout Voltage
160mV
Input Bias Current
500uA
Lead Free
Lead Free
Max Input Voltage
15V
Min Input Voltage
2.1V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Output Current
500mA
Max Output Voltage
5V
Min Output Voltage
5V
Max Supply Current
1.3mA
Nominal Output Voltage
5V
Number of Outputs
1
Number of Regulators
1
Output Configuration
Positive
Output Current
500mA
Output Type
Fixed
Output Voltage
5V
Output Voltage Accuracy
2%
Package Quantity
78
Packaging
Rail/Tube
Polarity
Positive
Power Supply Rejection Ratio (PSRR)
65dB
Quiescent Current
500uA
Reach SVHC Compliant
No
Reference Voltage
1.295V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments REG103GA-5G4 Datasheet

Download the complete datasheet for Texas Instruments REG103GA-5G4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com