Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

REG103UA-2.7

Datasheet
2.7V Fixed LDO Regulator, 500mA, SOIC-8, 2% Accuracy
Texas Instruments

REG103UA-2.7

2.7V Fixed LDO Regulator, 500mA, SOIC-8, 2% Accuracy

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

Positive fixed output voltage regulator, 2.7V, with 2% output voltage accuracy. Features a low dropout voltage of 115mV and a maximum output current of 500mA. Operates with a minimum input voltage of 2.1V and a maximum input voltage of 15V. This surface mount component is housed in an SOIC package and offers a wide operating temperature range from -55°C to 125°C.

PackageSOIC
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments REG103UA-2.7 technical specifications.

General

Accuracy
2%
Package/Case
SOIC
Dropout Voltage
115mV
Input Bias Current
500uA
Lead Free
Contains Lead
Min Current Limit
550mA
Max Input Voltage
15V
Min Input Voltage
2.1V
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Output Current
500mA
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Current
500mA
Output Type
Fixed
Output Voltage
2.7V
Output Voltage Accuracy
2%
Package Quantity
75
Packaging
Rail/Tube
Polarity
Positive
Radiation Hardening
No
Reference Voltage
1.295V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments REG103UA-2.7 Datasheet

Download the complete datasheet for Texas Instruments REG103UA-2.7 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com