
500mA, 3V fixed output positive linear voltage regulator, featuring low noise and low dropout operation. This surface mountable SOIC package IC offers a 2% accuracy and a maximum input voltage of 15V, with a minimum input voltage of 2.1V. Operating across a temperature range of -40°C to 85°C, it provides a 65dB power supply rejection ratio and a quiescent current of 700uA. The component is lead-free and RoHS compliant.
Texas Instruments REG103UA-3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3V |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG103UA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
