
1A, 3.3V fixed output positive linear voltage regulator with a low dropout voltage of 230mV. Features 65dB PSRR and 2% accuracy, operating from a 2.1V to 15V input. Packaged in a TO-263-6, this lead-free, RoHS compliant component offers a maximum supply current of 1.8mA and a minimum current limit of 1.2A.
Texas Instruments REG104FA-3.3KTTTG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.8mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104FA-3.3KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.