
Positive fixed output voltage regulator, delivering 1A maximum output current with a 5V nominal output voltage and 2% accuracy. Features a low dropout voltage of 320mV and a maximum input voltage of 15V. Operates across a wide temperature range from -40°C to 85°C. Packaged in a 6-pin SOT-223, supplied on tape and reel.
Texas Instruments REG104GA-5/2K5 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 320mV |
| Input Bias Current | 600uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.8mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-5/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
