
1-A adjustable positive linear voltage regulator featuring a low dropout voltage of 230mV at 1A. This NMOS technology device offers a maximum output voltage of 5.5V with 2% accuracy and a minimum input voltage of 2.1V up to a maximum of 15V. Housed in a 6-pin SOT-223 package, it operates within a temperature range of -40°C to 85°C and includes an enable function. The component is surface mountable with gull-wing terminals and is RoHS compliant.
Texas Instruments REG104GA-A technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Input Bias Current | 600uA |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Min Current Limit | 1.2A |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.3V |
| Moisture Sensitivity Level | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 2% |
| Package Body Material | Plastic |
| Package Quantity | 78 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | NMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
