Texas Instruments REG104GA33 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Output Current | 1A |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG104GA33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.