
The REG1117FA is a single linear voltage regulator from Texas Instruments, featuring a dropout voltage of 1.2V and a maximum operating temperature of 125°C. It is available in a TO-263-4 package and is suitable for surface mount applications. The device has a maximum output current of 1A and a quiescent current of 4mA. It is not RoHS compliant, but is available in lead-free and lead-containing versions.
Texas Instruments REG1117FA technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 13.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments REG1117FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
