
Single output, positive polarity, fixed 2.5V linear voltage regulator (LDO) with 1A maximum output current. Features 1% output voltage accuracy, 1.2V dropout voltage, and internal current limit with thermal overload protection. Operates with a minimum input voltage of 3.8V and a maximum of 15V, with a quiescent current of 4mA. Packaged in a TO-263 (3-DDPAK) case, supplied on tape and reel.
Texas Instruments REG1117FA-25/500G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FA-25/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
