The REG1117FA-5/KTTT is a 3-terminal linear voltage regulator from Texas Instruments. It has a fixed output voltage of 5V and a maximum output current of 1A. The device operates over a temperature range of -40°C to 125°C. The REG1117FA-5/KTTT is packaged in a TO-263 package and is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments REG1117FA-5/KTTT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.015 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 6.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 1.55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REG1117FA-5/KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.