
1-A, 1.8V fixed positive linear voltage regulator with 1% accuracy. Features a 1.2V dropout voltage and a maximum input voltage of 15V. Operates across a wide temperature range of -40°C to +125°C. Packaged in a TO-263-4 (3-DDPAK/TO-263) surface-mount package, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments REG1117FA1.8KTTTG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FA1.8KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
