
1A Low Dropout Positive Regulator, featuring a fixed 2.5V output voltage with 1% accuracy. This linear voltage regulator operates with a maximum input voltage of 15V and a minimum of 3.8V, offering a dropout voltage of 1.1V. Designed for power management, it delivers up to 1A output current and boasts a Power Supply Rejection Ratio (PSRR) of 62dB. Packaged in a TO-263 case, it operates from 0°C to 125°C and is RoHS compliant.
Texas Instruments REG1117FA2.5KTTTG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FA2.5KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
