
Single output, positive polarity linear voltage regulator (LDO) with a fixed 5.0V output voltage and a maximum output current of 1A. Features internal current limit and thermal overload protection. Operates with a minimum input voltage of 3.8V and a maximum input voltage of 15V, offering a dropout voltage of 1.2V. Packaged in a TO-263 (3-DDPAK) case, this component is RoHS compliant and supplied on tape and reel in a quantity of 500.
Texas Instruments REG1117FA5.0/500G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 4mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FA5.0/500G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
