The REG1117G4 is a single-output linear voltage regulator from Texas Instruments. It features an accuracy of 1% and a dropout voltage of 1.1V. The device is available in a TO-261-4 package and is designed for surface mount applications. It operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Texas Instruments REG1117G4 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.1V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 13.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
