3V fixed positive LDO regulator with 400mA output current and 0.41V dropout voltage. Features 1.5% accuracy, 65dB PSRR, and a quiescent current of 400µA. Operates from 1.8V to 10V input, with a maximum operating temperature of 85°C. Packaged in a VSSOP (MSOP-8) for surface mounting, supplied on tape and reel.
Texas Instruments REG113EA-3/250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 1mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-3/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.