
5V fixed output, positive polarity, low-dropout (LDO) voltage regulator offering 400mA maximum output current. Features a low dropout voltage of 250mV and a maximum input voltage of 10V. Operates across a wide temperature range of -40°C to 85°C with 1.5% accuracy. Packaged in an 8-VSSOP, measuring 3mm x 3mm x 0.97mm, supplied on tape and reel. This lead-free and RoHS compliant component is ideal for power management applications.
Texas Instruments REG113EA-5/250 technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSSOP |
| Dropout Voltage | 250mV |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG113EA-5/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
