
Texas Instruments REG710NA-2.5/250G4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.65V |
| Min Output Voltage | 2.35V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REG710-25 |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG710NA-2.5/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
