
30-mA switched-capacitor DC-DC converter, featuring a fixed 3.3-V output. Operates with input voltages from 1.8 V to 5.5 V, delivering up to 30 mA output current. This positive output regulator utilizes a buck-boost/charge pump topology and a 1-MHz switching frequency. Encased in a 6-pin SOT-23 SMD/SMT package, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments REG710NA-3.3/250G4 technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3.5V |
| Min Output Voltage | 3.1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG710NA-3.3/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.