
Texas Instruments RI-I02-112B-03 technical specifications.
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 76mm |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Plus Rectangle Inlays |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I02-112B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.