
Tag-it(TM) HF-I Standard Transponder Inlays 24.2-mm Circular 0-RFIDN -25 to 70
Texas Instruments RI-I16-114A-01 technical specifications.
| Depth | 24.2mm |
| Diameter | 24.2mm |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Standard Circular Inlays |
| Thickness | 100um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I16-114A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.