
The Tag-it HF-I Standard CD Inlays are specialized ICs from Texas Instruments, packaged in a module format. They operate within a temperature range of -25°C to 70°C and are compliant with RoHS regulations. The inlays have a memory size of 256 bits and an operating frequency of 13.56 MHz. They are available in tape and reel packaging.
Texas Instruments RI-I17-114A-01 technical specifications.
| Package/Case | Module |
| Depth | 32.5mm |
| Diameter | 32.5mm |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Standard CD Inlays |
| Thickness | 100um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I17-114A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
