
Tag-it(TM) HF-I Pro Standard Transponder Inlays CD 0-RFIDN -25 to 70
Texas Instruments RI-I17-114A-S1 technical specifications.
| Package/Case | Module |
| Diameter | 32.5mm |
| Frequency | 13.56MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 320b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tag-it™ HF-I Standard CD Inlays |
| Thickness | 100um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-I17-114A-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
