
The RI-STU-251B-30 is a specialized IC module designed for telecom applications. It operates within a temperature range of -25°C to 70°C and can handle supply voltages between 10V and 24V. The module is packaged in a single unit and is mounted on a DIN rail. It is not compliant with RoHS or Reach SVHC regulations due to the presence of lead. The module has a memory size of 32KB and operates at a frequency of 134.2kHz.
Texas Instruments RI-STU-251B-30 technical specifications.
| Package/Case | Module |
| Frequency | 134.2kHz |
| Interface | RS-232, RS-422, RS-485 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Memory Size | 32KB |
| Min Supply Voltage | 10V |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 2000 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-STU-251B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
