
Texas Instruments RI-TRP-DR2B technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 170B |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-TRP-DR2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
