32-bit RISC Flash Microcontroller featuring a Cortex R4F core, operating at up to 200 MHz. This MCU offers 1.31MB of FLASH program memory and 196KB of RAM, with a 16-bit external data bus and 13-bit address bus. Integrated peripherals include EMAC and USB, along with 101 I/O lines, PWM channels, ADC, and DMA channels. Designed for industrial applications, it operates within a -40°C to 105°C temperature range and utilizes a 337-terminal S-PBGA package. Nominal supply voltage is 1.2V, with a maximum supply current of 455mA.
Sign in to ask questions about the Texas Instruments RM46L850CZWTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RM46L850CZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 455 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 101 |
| External Data Bus Width | 16 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1310720 |
| RAM (bytes) | 196608 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM46L850CZWTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.