Industrial-grade 32-bit RISC Flash microcontroller featuring a 16-bit external data bus and 22-bit address bus. Operates at a maximum clock frequency of 80 MHz with a speed of 200. Includes 2097152 words of FLASH ROM and 262144 bytes of RAM, with 144 I/O lines. Equipped with an ADC and DMA channels, this microcontroller supports a supply voltage range of 1.14V to 1.32V and operates between -40°C and 105°C. Packaged in a 337-terminal S-PBGA with dimensions of 16x16mm.
Texas Instruments RM48L750DZWTT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 144 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L750DZWTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.