Industrial-grade 32-bit RISC Flash microcontroller featuring a maximum clock frequency of 80 MHz and 200 MIPS performance. This 144-terminal device operates within an extended temperature range of -40°C to 105°C and offers 44 I/O lines. It includes 2097152 words of FLASH ROM and 262144 bytes of RAM, supporting a 16-bit external data bus and 16-bit address bus. Integrated peripherals include PWM channels, ADC, and DMA channels. The component is housed in a 144-LQFP package with a nominal supply voltage of 1.2V.
Texas Instruments RM48L750PGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L750PGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.