Industrial-grade 32-bit RISC Flash microcontroller featuring a 144-LQFP package with quad terminal positioning. Operates across an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 1.2V (1.14V to 1.32V). Offers a maximum clock frequency of 80MHz, a 16-bit external data bus, and a 22-bit address bus. Includes 64 I/O lines, 3.14MB of FLASH ROM, 262KB of RAM, and supports DMA. Integrated ADC functionality is present.
Texas Instruments RM48L950DPGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 22 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L950DPGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.