
Industrial-grade 32-bit RISC Flash microcontroller featuring a maximum clock frequency of 80 MHz and a speed of 220 MIPS. This component offers 3145728 words of FLASH program memory and 262144 bytes of RAM. It includes 64 I/O lines, a 144-terminal QUAD JEDEC S-PQFP-G144 package, and operates within an industrial temperature range of -40°C to 105°C. Integrated peripherals include ADC and DMA channels, with a nominal supply voltage of 1.2V.
Texas Instruments RM48L952DPGET technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 690 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 220 |
| ROM Programmability | FLASH |
| ROM (words) | 3145728 |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991A2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RM48L952DPGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.