Automotive-grade 16/32-bit RISC Flash microcontroller featuring a 100-terminal QUAD LQFP package. Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 3.3V (3V to 3.6V). Offers a maximum clock frequency of 20MHz and a speed of 80, with 327680 words of FLASH ROM and 16384 bytes of RAM. Includes 49 I/O lines and an integrated ADC, built to AEC-Q100 screening standards.
Texas Instruments S4MF03107SPZQQ1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 327680 |
| RAM (bytes) | 16384 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments S4MF03107SPZQQ1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.