
16/32-Bit RISC Flash Microcontroller featuring an ARM Cortex-M3 core operating at up to 80MHz. This microcontroller offers 640KB of FLASH memory and 64KB of RAM, with 49 GPIO pins and 18 programmable I/O. Integrated peripherals include CAN, UART, USART, LIN, SCI, SPI, POR, and WDT. Designed for surface mounting in a 100-LQFP package, it operates from 1.4V to 3.6V supply voltage and functions across a temperature range of -40°C to 125°C.
Texas Instruments S4MF06607BSPZQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 1.45mm |
| Interface | CAN, UART, USART, LIN, SCI, SPI |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 640KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of GPIO | 49 |
| Number of I/Os | 49 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Hercules™ TMS470M ARM® Cortex™-M3 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S4MF06607BSPZQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.