
160MHz ARM Cortex-R4F Flash Microcontroller, featuring a 16-bit data bus and 1024KB FLASH memory with 160KB RAM. This surface mount device operates from 1.35V to 3.6V, with a typical 3.3V supply, and offers 68 programmable I/Os. Integrated peripherals include POR and DMA, alongside multiple communication interfaces such as SPI, UART, I2C, USB, CAN, and Ethernet. Designed for automotive applications, it operates across a -40°C to 125°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments S5LS10216ASPGEQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments S5LS10216ASPGEQQ1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Interface | SPI, UART, USART, SCI, I2C, USB, CAN, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, DMA |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, Hercules™ TMS570 ARM® Cortex®-R |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments S5LS10216ASPGEQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
