
160KB RAM, 2MB FLASH memory microcontroller featuring an ARM Cortex-R4F core operating at up to 140MHz. Surface mountable in an LFBGA package, this 16-bit data bus device offers 115 I/Os, including 68 programmable, and supports SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces. Operating across a -40°C to 125°C temperature range with supply voltages from 1.35V to 3.6V, it includes POR and DMA peripherals. This RoHS compliant, lead-free component is designed for automotive applications.
Texas Instruments S5LS20206ASZWTQQ1 technical specifications.
Download the complete datasheet for Texas Instruments S5LS20206ASZWTQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
