
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 13V/µs slew rate. This bipolar IC offers a 100dB voltage gain and 70dB common-mode rejection ratio. It operates from a dual supply voltage range of 5V to 15V, with a typical operating supply current of 4mA. The surface-mount SOP-8 package houses a component with a maximum input offset voltage of 500µV and an input bias current of 500nA.
Texas Instruments SA5534PS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA5534PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.