
Low-noise, general-purpose operational amplifier featuring a 10MHz bandwidth and 13V/µs slew rate. This single-channel bipolar IC offers a 100dB voltage gain and 38mA output current per channel. Operating from a 5V to 15V dual supply, it boasts a 70dB common mode rejection ratio and 500µV input offset voltage. Packaged in an 8-SO SOP, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments SA5534PSR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SA5534PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
