Texas Instruments SBP9989NJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T64 |
| Width | 22.86 |
| Length | 80.285 |
| Pin Count | 64 |
| Temperature Grade | MILITARY |
| Clock Frequency-Max | 4.4 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 15 |
| Bit Size | 16 |
| Speed | 4.4 |
| PWM Channels | NO |
| Has ADC | NO |
| DAC Channels | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments SBP9989NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.