Texas Instruments SC11372CQ technical specifications.
| Package/Case | QFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SC11372CQ to view detailed technical specifications.
No datasheet is available for this part.