
Texas Instruments SCAN12100TYA technical specifications.
| Package/Case | TQFP |
| Data Rate | 614.4Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.11kW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SCAN12100TYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
