
Texas Instruments SCAN15MB200TSQ/NOPB technical specifications.
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 3 |
| Number of Elements | 2 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2W |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN15MB200TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
