
The SCAN162512SM is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features high level and low level output currents of 24mA and is packaged in a tray with 360 units. The device is not RoHS compliant and contains lead. It is a member of the SCAN series and is packaged in a LFBGA package type.
Texas Instruments SCAN162512SM technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SCAN162512SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.