
Texas Instruments SCAN16512ASM/NOPB technical specifications.
| Package/Case | FBGA |
| High Level Output Current | 24mA |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SCAN16512ASM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.