
The SCAN16512SM is a surface mount transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is packaged in LFBGA and is not RoHS compliant. It is part of the SCAN series and is available in a tray packaging with 360 units per package.
Texas Instruments SCAN16512SM technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SCAN16512SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
