The SCAN18245TSSCX is a 56-pin dual boundary scan bus transceiver from Texas Instruments, operating within a temperature range of -40 to 85 degrees Celsius. It is a logic IC with a 5V nominal supply voltage, 5.5V maximum, and 4.5V minimum. The device features a propagation delay of 8.8ns and a load capacitance of 50pF. It is available in a SSOP-56 package and is designed for industrial applications.
Texas Instruments SCAN18245TSSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 8.8 |
| Number of Bits | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SCAN18245TSSCX to view detailed technical specifications.
No datasheet is available for this part.